Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 663-917
- Mfr. Part No.:
- 40018061.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,992.37
(exc. VAT)
PHP118,711.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,992.37 |
*price indicative
- RS Stock No.:
- 663-917
- Mfr. Part No.:
- 40018061.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 85.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 85.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is meticulously designed to meet the demanding storage needs of both professional and industrial environments. Constructed with reinforced sheet steel, this robust cabinet can support a total load capacity of up to 1.5 tones, ensuring it withstands heavy use while maintaining its sleek appearance. With seven fully extending drawers tailored for efficient organization, each drawer boasts a substantial load capacity of 75kg, accommodating a variety of tools and components. Available in a striking gentian blue and light grey powder-coated finish, this cabinet combines durability with style, making it a functional addition to any workspace. Its compact dimensions of 525mm in width, 650mm in depth, and 1000mm in height ensure it fits seamlessly into your workspace without compromising on storage capacity.
Heavy-duty sheet steel construction offers exceptional durability
Total load capacity of 1.5 tones ensures reliability in demanding environments
Seven drawer configuration allows for efficient storage and organization
Drawers fully extend for easy access to contents, enhancing usability
Related links
- Bott Cabinet 6 1 m x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
