Bott Cabinet 5, Steel, 900 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-928
- Mfr. Part No.:
- 16925117.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,646.64
(exc. VAT)
PHP81,364.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,646.64 |
*price indicative
- RS Stock No.:
- 660-928
- Mfr. Part No.:
- 16925117.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 77.39kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 77.39kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed to provide efficient storage solutions, featuring five robust drawers that ensure maximum accessibility and organization. Crafted with a fully welded steel housing, this cabinet boasts 100% extension drawers that cater to diverse storage needs. Finished in a durable light grey powder coat (RAL 7035), it seamlessly integrates into any workspace while maintaining a professional aesthetic. With various drawer heights, including both 125mm and 175mm options, it is ideal for storing an assortment of items, making it a versatile addition to offices, workshops, and garages.
Designed with a high drawer load capacity of 75kg per drawer for heavy items
Versatile configuration suitable for offices, workshops, and home environments
Craftsmanship guarantees exceptional stability and reliability over time
Related links
- Bott Cabinet 5 900 mm x 800mm x 550 mm Red
- Bott Cabinet 5 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 800mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Red
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
