Bott Cabinet 3, Steel, 1 m x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 661-045
- Mfr. Part No.:
- 16925161.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,089.93
(exc. VAT)
PHP70,660.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,089.93 |
*price indicative
- RS Stock No.:
- 661-045
- Mfr. Part No.:
- 16925161.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 67.53kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 67.53kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with 3 drawers offers an ideal storage solution for those who require efficient organization in their workspace. Designed with a robust, fully welded steel housing, this cabinet ensures durability and reliability, perfectly accommodating various tools and materials. Its three fully-extendable drawers each with substantial load capacities of up to 75kg allow for easy access and efficient utilization of space. The cupboard section, equipped with double reinforced doors and a galvanized steel shelf, provides additional strength. Finished in a modern powder coat paint, this cabinet comes in a striking gentian blue complemented by light grey accents, making it both practical and visually appealing. With dimensions of 800x550x1000mm, it seamlessly fits into any work environment while enhancing aesthetic charm.
Finished in a high-quality powder coat in RAL 5010 gentian blue and RAL 7035 light grey
Compact dimensions designed to optimize your workspace efficiently
Perfect for workshops, garages, or professional environments needing organized storage
Related links
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
