Bott Cabinet 3, Steel, 1 m x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-291
- Mfr. Part No.:
- 16925161.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,089.93
(exc. VAT)
PHP70,660.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,089.93 |
*price indicative
- RS Stock No.:
- 659-291
- Mfr. Part No.:
- 16925161.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 3 | |
| Weight | 67.53kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 3 | ||
Weight 67.53kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with three drawers is designed to meet the demands of modern workspaces, providing robust storage that enhances both organization and accessibility. With its fully welded steel construction, this cabinet ensures durability while featuring 100% extension drawers for easy access to contents. The thoughtful design incorporates a cupboard section with reinforced doors and a galvanized steel shelf, accommodating various storage needs. Finished in a stylish RAL 3004 crimson red with RAL 7035 light grey accents, it not only serves a functional purpose but also adds a touch of contemporary elegance to any environment. Dimensions of 800mm width, 550mm depth, and 1000mm height make it a versatile addition, ideal for workshops or offices.
Finished in durable powder coat paint for enhanced appearance and resistance to wear
Compact dimensions make it suitable for limited spaces while maximizing storage efficiency
Stylish colours combination of crimson red and light grey enhances workplace aesthetics
Related links
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 1 m x 800mm x 550 mm Light Grey
