Bott Cabinet 3, Steel, 1 m x 800mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-667
- Mfr. Part No.:
- 16925161.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,089.93
(exc. VAT)
PHP70,660.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,089.93 |
*price indicative
- RS Stock No.:
- 660-667
- Mfr. Part No.:
- 16925161.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 67.53kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 67.53kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is the ideal storage solution for any workspace, combining functionality with a robust construction. This cabinet features three fully welded steel drawers that allow for 100% extension, making it easy to access all your tools and materials. The cupboard section provides additional storage with double reinforced doors and a galvanized steel shelf, both designed to accommodate a standard load capacity. Finished in a stylish combination of light grey and anthracite grey powder coat paint, the cabinet not only ensures durability but also blends seamlessly into any environment. With its ample size and sturdy design, this cabinet is built to elevate your organizational capabilities.
Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey
Optimized dimensions of 800mm width, 550mm depth, and 1000mm height fit in various spaces
Designed for both residential and commercial use, blending functionality with aesthetics
Related links
- Bott Cabinet 7 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 800mm x 550 mm Anthracite
