Bott Cabinet 3, Steel, 600 mm x 800mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-308
- Mfr. Part No.:
- 16925103.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,995.22
(exc. VAT)
PHP57,114.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,995.22 |
*price indicative
- RS Stock No.:
- 660-308
- Mfr. Part No.:
- 16925103.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 3 | |
| Weight | 53.79kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 3 | ||
Weight 53.79kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to offer optimal storage solutions in commercial or industrial settings. Featuring a robust, fully welded steel housing, it ensures durability and strength to withstand demanding environments. The cabinet comprises three 100% extension drawers, all with a load capacity of 75kg each, allowing easy access to tools and materials. Adeptly crafted with a stylish combination of RAL 5010 gentian blue and RAL 7035 light grey finishes, this cabinet not only enhances practicality but also complements modern workspace aesthetics. With ample dimensions of 800mm width, 550mm depth, and 600mm height, it fits seamlessly into varied spaces while providing substantial storage capacity to keep your workspace organized and efficient.
Finished in a durable powder coat, resistant to wear and tear
Stylish light grey and gentian blue colours add a modern touch to any environment
Compact dimensions facilitate use in confined spaces without compromising storage capacity
Related links
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 1 m x 1.05m x 550 mm Blue
