Bott Cabinet 2, Steel, 800 mm x 800mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-644
- Mfr. Part No.:
- 16925116.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,419.63
(exc. VAT)
PHP63,189.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,419.63 |
*price indicative
- RS Stock No.:
- 660-644
- Mfr. Part No.:
- 16925116.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 53.38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 53.38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet offers a blend of sleek design and robust functionality, making it perfect for any workspace. Designed with fully welded steel housing, this cabinet ensures durability and stability. Featuring two 100mm extension drawers, it is equipped for substantial load bearing, supporting up to 75kg per drawer. The cupboard section, equipped with double reinforced doors and a galvanized steel shelf, caters to all your storage needs while maintaining a clean and professional aesthetic. Finished in a stylish combination of RAL 5010 gentian blue and RAL 7035 light grey, this cabinet not only enhances organizational efficiency but also adds a touch of elegance to your environment. With dimensions of 800x550x800mm, it maximizes storage space without compromising on style.
Stylish powder-coated finish in gentian blue and light grey for a modern appearance
Compact dimensions make it an ideal fit for limited spaces while maximizing functionality
Designed for use in a variety of settings, enhancing organizational capabilities
Related links
- Bott Cabinet 2 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
