Bott Cabinet 2, Steel, 800 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 659-681
- Mfr. Part No.:
- 16925116.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,419.63
(exc. VAT)
PHP63,189.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,419.63 |
*price indicative
- RS Stock No.:
- 659-681
- Mfr. Part No.:
- 16925116.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 53.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 53.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is expertly designed for furniture storage and organization, making it ideal for both workshops and offices. With its robust fully welded steel housing and durable powder coat finish in light grey (RAL 7035), this cabinet combines resilience with a contemporary look. It features two 100mm drawers offering a generous 75kg capacity each, accommodating assorted tools or documents. Additionally, the cupboard section, equipped with reinforced double doors and a galvanized steel shelf, provides ample space for larger items while maintaining a polished aesthetic. This cabinet is a reliable storage solution built to withstand the rigors of daily use, ensuring your workspace remains tidy and efficient.
Finished in a long-lasting powder coat for a smooth and professional appearance
Compact dimensions of 800x550x800mm fit seamlessly within smaller workspaces
Light grey finish complements various interior styles, promoting a clean look
Related links
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
- Bott Cabinet 6 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
