Bott Cabinet 2, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 658-853
- Mfr. Part No.:
- 16925216.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,845.65
(exc. VAT)
PHP73,747.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,845.65 |
*price indicative
- RS Stock No.:
- 658-853
- Mfr. Part No.:
- 16925216.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 2 | |
| Weight | 68.03kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 2 | ||
Weight 68.03kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with two drawers and a cupboard perfectly combines functionality and robust design. Constructed from fully welded sheet steel, it offers immense durability and longevity. Its 100% extension drawers, configured for a load capacity of up to 75kg, allow for easy access to stored items, making it ideal for both professional and home use. The cabinet features double reinforced doors that lead to an integrated galvanized steel shelf, also capable of supporting up to 75kg. Available in a stylish powder-coated finish in both RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only provides practical storage but also complements a range of environments, ensuring a modern look while serving your organizational needs.
Compact dimensions of 1050mm width, 550mm depth, and 800mm height fit various spaces
Lightweight design at 68.03kg for easy transportation
Sleek design complements both professional and casual environments
Related links
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 2 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
