Bott Cabinet 2, Steel, 800 mm x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 659-099
- Mfr. Part No.:
- 16925216.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,845.65
(exc. VAT)
PHP73,747.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,845.65 |
*price indicative
- RS Stock No.:
- 659-099
- Mfr. Part No.:
- 16925216.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 68.03kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 68.03kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet combines functionality and durability, ideal for both workshop and office environments. Featuring a robust, fully welded steel design, it ensures longevity while offering excellent storage solutions with its two 100mm extension drawers and a cupboard section with double reinforced doors. The cabinet is finished in a sleek light grey powder coat, adding to its aesthetic appeal, while maintaining a practical approach with a galvanized steel shelf capable of supporting up to 75kg. Ideal for storing tools and materials, this versatile cabinet can seamlessly integrate into any workspace, helping to keep your area organized and efficient.
Drawer load capacity is 75kg, suitable for heavy tools and equipment
Perfectly designed for both commercial and domestic use, enhancing workspace organization
Dimensions is WxDxH is at 1050x550x800mm, fitting into various spaces effortlessly
Related links
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm, Light Grey
