Bott Cabinet 2, Steel, 900 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-790
- Mfr. Part No.:
- 16925037.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,553.14
(exc. VAT)
PHP56,619.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,553.14 |
*price indicative
- RS Stock No.:
- 660-790
- Mfr. Part No.:
- 16925037.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 46.77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 46.77kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is a robust storage solution designed for both functionality and durability. Featuring a fully welded steel construction, the cabinet is equipped with two 100% extension drawers, offering ample storage capability for a variety of items. The cupboard section includes a single reinforced door with one galvanized steel shelf, ensuring your belongings are securely housed. With its sleek powder-coated light grey finish in RAL 7035, this cabinet not only provides excellent strength but also complements any workspace decor. Measuring 525mm in width, 550mm in depth, and 900mm in height, this cabinet is ideal for both commercial and industrial environments, providing an effective answer to your organizational needs.
Finished in a durable powder coat to withstand the rigors of daily use
Sleek light grey colours scheme, making it visually appealing
Compact dimensions allow for seamless integration into any workspace
Related links
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 2 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
