Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 663-472
- Mfr. Part No.:
- 40012019.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 663-472
- Mfr. Part No.:
- 40012019.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 86.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 86.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is expertly designed to offer maximum storage efficiency for a wide range of tools and components. Its robust, reinforced steel housing ensures reliability and strength, capable of handling a total capacity of up to 1.5 tones. This cabinet features fully extendable drawers to provide easy access, allowing for efficient organization of various drawer heights, suitable for both small and larger items. Finished in a durable powder coat, it combines aesthetic appeal with practicality, perfectly suited for workshops and industrial environments, ensuring an effective and orderly workspace.
Heavy-duty reinforced steel construction for exceptional durability
Six fully extendable drawers enhance accessibility to stored items
Drawer configuration includes four 100mm drawers and two 150mm drawers for versatile storage options
Total load capacity of 1.5 tones supports extensive tool and materials storage
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
