Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 662-278
- Mfr. Part No.:
- 40012097.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 662-278
- Mfr. Part No.:
- 40012097.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 83.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 83.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is designed to provide an efficient and robust storage solution for your workspace. Constructed from reinforced steel, it boasts a remarkable total capacity of up to 1.5 tones, ensuring durability and reliability. The cabinet features a practical drawer configuration with multiple drawer heights, making it ideal for storing a variety of tools and materials. Finished in a sleek light grey powder coat, it not only enhances the aesthetics of your environment but also offers superior resistance to wear and tear. With dimensions of 800mm in width, 525mm in depth, and 800mm in height, this drawer cabinet fits seamlessly into any workspace while optimizing storage space.
Robust construction with heavy-duty, reinforced steel housing for maximum durability
Up to 1.5 tone total capacity, catering to demanding storage needs
100% extension drawers allow for easy access to stored items
Versatile drawer configuration with six drawers of varying heights for efficient organization
Finished in durable powder coat paint for enhanced longevity and resistance to scratches
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Red
