Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 661-197
- Mfr. Part No.:
- 40012019.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 661-197
- Mfr. Part No.:
- 40012019.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 86.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 86.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution designed to optimize organizational efficiency in any workspace. Built with a heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring that it can handle a wide range of materials and tools. The cabinet features six expertly crafted drawers with 100% extension, allowing full access to contents and making it easy to retrieve items as needed. The durable powder coat finish in RAL 7035 light grey not only enhances its aesthetic appeal but also provides long-lasting protection against wear and tear, making it an ideal choice for both industrial and commercial environments.
Heavy-duty steel construction ensures durability and strength
Total capacity of up to 1.5 tones supports a variety of items
100% extension drawers offer complete access to stored items
Six-drawer configuration provides ample storage for tools and materials
Drawers designed to hold a load capacity of 75 kg each
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Red
