Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 662-569
- Mfr. Part No.:
- 40012097.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 662-569
- Mfr. Part No.:
- 40012097.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 83.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 83.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is expertly crafted for durability and efficiency, making it an ideal solution for storage needs in a variety of environments. This robust cabinet is constructed from heavy-duty reinforced steel, capable of supporting up to 1.5 tones, enabling it to handle substantial loads while ensuring seamless functionality. Designed with 100% extension drawers, it offers easy access to all items stored within, enhancing organization and retrieval. Finished in a stylish powder coat paint with a striking crimson red and light grey color scheme, the cabinet not only serves a practical purpose but also adds a contemporary touch to any workspace. The compact dimensions of 800x525x800mm ensure it fits comfortably in tight spaces without compromising on capacity or accessibility.
Constructed from heavy-duty, reinforced steel for exceptional strength
Capable of supporting a total weight of up to 1.5 tones
Features 100% extension drawers for maximum accessibility
Stylish finish in RAL 3004 crimson red and RAL 7035 light grey
Includes six drawers with varying heights for versatile storage options
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
