Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 663-568
- Mfr. Part No.:
- 40012019.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 663-568
- Mfr. Part No.:
- 40012019.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 86.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 86.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is designed to provide robust and efficient storage solutions for any workspace. Made from reinforced sheet steel, this cabinet boasts a total capacity of up to 1.5 tones, ensuring it can handle heavy loads with ease. The cabinet features 100% extension drawers, allowing for optimal accessibility to stored items. Its sleek and durable powder-coated finish in light grey and crimson red not only enhances its appeal but also ensures longevity in demanding environments. With a compact size of 800mm wide, 525mm deep, and 800mm high, it fits seamlessly into various spaces while offering ample storage for tools and equipment.
Constructed with heavy-duty, reinforced steel for outstanding durability
Total weight capacity of up to 1.5 tones makes it ideal for heavy tools and equipment
100% extension drawers provide easy access to contents
Features a tailored drawer configuration with four 100mm drawers and two 150mm drawers
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
