Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-611
- Mfr. Part No.:
- 40012097.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,397.41
(exc. VAT)
PHP121,405.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,397.41 |
*price indicative
- RS Stock No.:
- 662-611
- Mfr. Part No.:
- 40012097.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 83.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 83.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to provide durable and efficient storage solutions for any workspace. Constructed from reinforced sheet steel, it features an impressive total capacity of 1.5 tones, allowing for secure storage of tools and equipment. Each drawer extends fully, providing convenient access to contents, while the various drawer heights accommodate an assortment of items. Finished in a stylish gentian blue with a powder-coated surface, this cabinet not only offers practicality but also enhances the aesthetic of your environment. With precise dimensions of 800x525x800 mm, it fits seamlessly into your workspace, ensuring you can organize effectively without sacrificing style.
Heavy-duty construction ensures long-lasting durability
Total capacity of 1.5 tones allows for substantial storage of tools and equipment
Features 6 fully extending drawers for maximum accessibility
Conveniently designed drawer heights accommodate a variety of storage needs
Elegant powder-coated finish in gentian blue complements any workspace décor
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
