Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-161
- Mfr. Part No.:
- 40019071.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,043.57
(exc. VAT)
PHP143,408.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,043.57 |
*price indicative
- RS Stock No.:
- 661-161
- Mfr. Part No.:
- 40019071.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 108.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 108.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers an exceptional storage solution, ideal for organizing tools and equipment efficiently. With a robust design featuring an impressive total capacity of up to 1.5 tones, this cabinet is built to withstand heavy usage in industrial environments. The eight drawers come fully equipped with 100% extension capabilities, enabling complete access to even the furthest corners. Finished in a sleek RAL 7035 light grey, the cabinet not only provides a stylish look but also ensures durability with its powder-coated surface. Its thoughtful configuration, from 75mm to 200mm drawer heights, caters to a variety of storage needs while maintaining a compact footprint of 650mm in width and depth, making it perfect for workplace organization. Whether for a workshop or garage, this cabinet ensures a tidy and efficient workspace.
Durable powder-coated surface ensures long-lasting protection
Reinforced steel housing supports up to 1.5 tones of weight
100% extension drawers allow full access to stored items
Compact dimensions of 650mm width and depth fit into tight spaces
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
