Bott 41002052.19V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-969
- Mfr. Part No.:
- 41002052.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,502.04
(exc. VAT)
PHP179,762.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,502.04 |
*price indicative
- RS Stock No.:
- 663-969
- Mfr. Part No.:
- 41002052.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002052.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002052.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with 1 drawer door cabinet offers an ideal combination of functionality and durability for any workspace. Designed for efficiency, this robust cabinet features a heavy duty steel channel framework paired with a 40mm multiplex wood worktop, providing ample surface area for various tasks. Delivered fully assembled, the unit includes integrated storage units that maximise organisation, while its reinforced doors ensure easy access to contents. Finished in stylish RAL 7016 anthracite grey and RAL 7035 light grey powder coat, it not only serves as a practical storage solution but also enhances the aesthetic of professional environments. With generous dimensions of 2000x750x840mm, it is perfectly suited for both industrial and office settings, making it a versatile asset for efficient workspace management.
Integrated cabinet sizes promote organisation with easy access to tools and materials
Stylish powder coat finish adds a modern touch to any workspace
Generous dimensions allow for ample storage without occupying excessive space
Adjustable galvanised steel shelf supports up to 100kg for flexible storage options
Reinforced doors and sturdy drawer slides enhance the reliability of the unit
Two drawers with full extension slides offer convenient and efficient storage solutions
Related links
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
