Bott 41002123.16V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 664-028
- Mfr. Part No.:
- 41002123.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,823.86
(exc. VAT)
PHP190,202.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,823.86 |
*price indicative
- RS Stock No.:
- 664-028
- Mfr. Part No.:
- 41002123.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002123.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002123.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to enhance your workspace with its robust and practical storage solutions. This versatile cabinet features a heavy-duty steel frame that ensures durability, complemented by a spacious linoleum worktop perfect for various tasks. With two drawers offering 100% extension slides, this storage unit efficiently manages tools and materials while maintaining a tidy environment. The combination of castors and built-in shelving allows for easy movement and adjustment, making it a perfect fit for dynamic workspaces. Finished in a striking light grey powder coat, it seamlessly integrates into any setting, providing not just functionality but also a modern aesthetic.
High durability ensured by a heavy-duty steel channel framework
2x drawers with 150mm height and a load capacity of 75kg for efficient storage
100% extension slides on drawers for easy access and organisation
Includes a linoleum worktop, providing a versatile surface for various tasks
Integrated castors facilitate easy movement, enhancing workspace mobility
Reinforced steel shelves with a 100kg load capacity for additional storage options
Stylish powder coat paint finish in RAL 7035 light grey for a modern look
Efficient door type Perfo, allowing for ventilation and accessibility
Related links
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
