Bott 41002121.24V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-235
- Mfr. Part No.:
- 41002121.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,677.30
(exc. VAT)
PHP185,558.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,677.30 |
*price indicative
- RS Stock No.:
- 662-235
- Mfr. Part No.:
- 41002121.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002121.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002121.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench combines functionality with durable design, perfectly suited for any workspace in need of effective organisation. This robust unit features a heavy-duty steel channel framework and a spacious 40mm multiplex worktop, providing ample surface area for various tasks. With integrated storage solutions such as a 1 drawer-door cabinet and adjustable shelves, it promotes efficient utilisation of space while accommodating your tools and materials. Delivered fully assembled, this mobile storage bench, accentuated by its striking crimson red and light grey finish, not only adds style to your work environment but also enhances productivity with manoeuvrable 125mm diameter castors for easy relocation.
Features a sturdy construction from sheet steel, ensuring long-lasting durability
Designed with a powder-coated finish for enhanced resistance to wear and tear
Equipped with two drawers, each capable of holding up to 75kg, ideal for heavy tools
Includes one galvanised steel shelf with a load capacity of 100kg for additional storage
Offers a flexible worktop made from beech multiplex, perfect for various tasks
Incorporates perfo panel lined doors for added functionality and organisation
Easily movable thanks to 125mm diameter castors, improving workspace efficiency
The stylish combination of RAL 3004 crimson red and RAL 7035 light grey enhances aesthetic appeal
Related links
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
