Bott 41002103.16V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-740
- Mfr. Part No.:
- 41002103.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,788.96
(exc. VAT)
PHP148,723.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,788.96 |
*price indicative
- RS Stock No.:
- 663-740
- Mfr. Part No.:
- 41002103.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002103.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002103.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to offer robust and flexible storage solutions for workshops and garages. With a heavy duty steel channel framework and a striking light grey powder coated finish, it combines durability with style. The unit features an integrated design complete with a 40mm multiplex wood worktop, providing ample workspace alongside storage functionality. Delivered fully assembled for your convenience, this storage bench showcases a thoughtful drawer configuration that maximises space and efficiency. With added mobility from 125mm diameter castors, it ensures ease of movement across your workshop. Measuring 1500x750x840mm, it is both practical and versatile, making it an ideal choice for any professional setting.
Fully assembled upon delivery ready for immediate use without additional setup
125mm diameter castors enhance mobility allowing easy relocation
Two drawers with 100% extension slides can hold up to 75kg catering to heavier tools
Finished in a light grey powder coat for a modern and professional appearance
Drawer configuration includes reinforced panel lining ideal for storing smaller items
Related links
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
