Bott 41002105.19V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-512
- Mfr. Part No.:
- 41002105.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,683.98
(exc. VAT)
PHP153,086.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,683.98 |
*price indicative
- RS Stock No.:
- 661-512
- Mfr. Part No.:
- 41002105.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002105.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002105.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a single drawer door cabinet is expertly designed for robust performance and practicality in a workspace setting. This versatile storage solution features a heavy duty steel channel framework that ensures durability while providing integrated storage units suitable for various tools and materials. With ease of mobility ensured by 125mm diameter castors, it fits seamlessly into any workshop or garage environment. The 40mm lino worktop promotes functionality, making it ideal for a range of tasks. Delivered fully assembled, this cabinet supports efficient organisation with a generous drawer capacity. Its efficient dimensions, paired with an anthracite grey powder coat finish, ensure both aesthetic appeal and longevity, making it an essential addition to any professional setting.
Built with a heavy duty steel channel framework for enhanced durability
Integrated storage units designed for practicality and organisation
125mm diameter castors allow for effortless mobility across different surfaces
Powered by a durable powder coat finish in anthracite grey and light grey for a modern aesthetic
Compact dimensions ideal for efficient use of workspace without compromising on storage
Related links
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
