Bott 41002105.11V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-630
- Mfr. Part No.:
- 41002105.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,683.98
(exc. VAT)
PHP153,086.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,683.98 |
*price indicative
- RS Stock No.:
- 663-630
- Mfr. Part No.:
- 41002105.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002105.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002105.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a robust and versatile solution designed to enhance your workspace efficiency. Constructed with a steel channel framework, it features integrated storage units and 125mm diameter castors for effortless mobility. The impressively wide 40mm lino worktop provides ample surface area for tools and materials, making it ideal for workshops and garages. Delivered fully assembled, this cabinet saves you time and hassle, allowing you to get to work straight away. With a well considered configuration of two 150mm drawers offering 100% extension slides and a generous load capacity, this storage bench is built to handle demanding tasks whilst maintaining a tidy and organised environment.
Constructed with a durable powder coated sheet steel for longevity
Equipped with a spacious worktop surface made of high quality lino
Features a dual drawer configuration for optimal storage efficiency
Available in a stylish gentian blue finish complemented by a light grey secondary colour
Fully assembled upon delivery for immediate use reducing setup time
Includes reinforced perfo panel doors for secure storage of tools and equipment
Related links
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.24V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002103.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.19V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
