Bott 41002123.19V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-106
- Mfr. Part No.:
- 41002123.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,823.86
(exc. VAT)
PHP190,202.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,823.86 |
*price indicative
- RS Stock No.:
- 661-106
- Mfr. Part No.:
- 41002123.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002123.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002123.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to combine efficiency and durability, making it an ideal choice for workspaces requiring organised storage and mobility. With an impressive steel channel framework and an L-shaped lino worktop, this robust cabinet features a heavy duty design supported by 125mm castors, allowing easy manoeuvrability. Its spacious structure includes two drawers with 100% extension slides, providing easy access to tools or components, while the durable powder-coated finish in RAL 7016 anthracite grey ensures resilience in demanding environments. Measuring 2000x750x840mm, this storage solution is not only practical but also complements modern interiors beautifully.
Constructed from high-quality sheet steel for enhanced durability
Features a heavy duty steel framework that guarantees long-lasting performance
Incorporates 125mm diameter castors for seamless mobility across various surfaces
Includes two drawers, each with a load capacity of 75kg, catering to heavy storage needs
Equipped with 100% extension slides for full access to drawer contents
The worktop is made from sturdy lino, providing a reliable surface for work
Finished with a powder-coat in RAL 7016 and RAL 7035, offering both style and protection
Designed to provide ample storage with a height of 840mm, depth of 750mm, and width of 2000mm
Includes an adjustable galvanised steel shelf with a capacity of 100kg, enhancing flexibility
Related links
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
