Bott 41002123.24V Portable Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-265
- Mfr. Part No.:
- 41002123.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,823.86
(exc. VAT)
PHP190,202.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,823.86 |
*price indicative
- RS Stock No.:
- 661-265
- Mfr. Part No.:
- 41002123.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002123.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002123.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with drawer-door cabinet offers a robust and versatile storage solution tailored for any workspace. Designed with a heavy-duty steel channel framework, it supports demanding industrial environments while providing ample organisational options. This product features a spacious worktop made from durable lino, enabling a practical surface for various applications. The cabinet includes configured drawers and adjustable shelves, ensuring all tools and materials can be conveniently stored and accessed. Enhanced by its sophisticated crimson red and light grey powder-coated finish, this piece is not just functional but also adds a touch of modernity to your workspace.
Constructed with a heavy-duty steel channel framework for superior durability
Includes a spacious 40mm lino worktop suitable for diverse tasks
Features two drawers with 100% extension slides, catering to heavy loads
Equipped with two adjustable, galvanised steel shelves, allowing versatile storage
Finished in a sleek RAL 3004 crimson red and RAL 7035 light grey for a contemporary appearance
Supports a drawer load capacity of 75kg, accommodating substantial items
The perfo panel-lined door design enhances security and usability
Delivered fully assembled, making it ready for immediate use
Related links
- Bott 41002121.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002103.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002105.11V Portable Steel Workbench 840 mm x 750mm x 1.5 m
