Bott 41002054.16V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-595
- Mfr. Part No.:
- 41002054.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,918.67
(exc. VAT)
PHP182,468.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,918.67 |
*price indicative
- RS Stock No.:
- 661-595
- Mfr. Part No.:
- 41002054.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002054.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002054.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust and versatile solution designed to meet the needs of modern workspaces. Crafted with a heavy duty steel channel framework, this piece accommodates an assortment of integrated storage units while offering a spacious 40mm lino worktop, perfect for both workspace and storage needs. Delivered fully assembled, the cubio features a generous cabinet configuration with two reinforced doors and an adjustable galvanised steel shelf, ensuring durability and ease of access for tools and materials. Its sleek design, finished in durable powder coated light grey, makes it an attractive yet practical addition to any workshop or industrial setting.
Integrated cabinet design maximises storage efficiency
Two spacious drawers with 100% extension slides can support up to 75kg perfect for tools
Adjustable height galvanised steel shelf allows for tailored storage options
Reinforced perforated panel doors offer easy access and enhanced ventilation
Designed with a sleek light grey finish to blend seamlessly into any environment
Related links
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
