Bott 41002054.11V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-199
- Mfr. Part No.:
- 41002054.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,918.67
(exc. VAT)
PHP182,468.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,918.67 |
*price indicative
- RS Stock No.:
- 662-199
- Mfr. Part No.:
- 41002054.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002054.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002054.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to enhance your workspace with its robust structure and efficient storage solutions. This unit features a heavy duty steel channel framework, integrating storage units and a spacious 40mm lino worktop, making it ideal for any workshop environment. Delivered fully assembled, the cubio boasts a generous cabinet size of 2000mm in width, 750mm in depth, and 840mm in height. With reinforced doors and an adjustable galvanized steel shelf, this product is a reliable blend of durability and functionality, ensuring it meets diverse storage needs while maintaining a sleek aesthetic in gentian blue and light grey finishes.
Heavy duty steel framework ensures maximum durability
Spacious 40mm lino worktop provides a practical workspace
Integrated cabinet design optimises storage efficiency
Reinforced doors enhance security and accessibility
Adjustable galvanized steel shelf allows for versatile use
Powder coated surface finish for easy maintenance and longevity
Available in stylish gentian blue and light grey
Fully assembled for immediate use no setup hassle
Drawer load capacity of 75kg supports heavy tools and materials
Related links
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
