Bott 41002069.19V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-185
- Mfr. Part No.:
- 41002069.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,272.77
(exc. VAT)
PHP176,145.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,272.77 |
*price indicative
- RS Stock No.:
- 661-185
- Mfr. Part No.:
- 41002069.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002069.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002069.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers an ideal solution for organised workspaces, combining functionality with a stylish design. Constructed from robust sheet steel, this storage bench features a heavy duty framework, ensuring durability in demanding environments. The integrated storage units include a spacious drawer door cabinet and a half depth base shelf, allowing for efficient space utilisation. Finished in an elegant combination of RAL 7016 anthracite grey and RAL 7035 light grey powder coating, this piece is not just practical but also aesthetically pleasing. Its delivered assembled for immediate use, making it a hassle free addition to any workshop or garage.
Robust sheet steel construction ensures long lasting durability
Spacious drawer door cabinet design optimises storage efficiency
Half depth base shelf provides additional storage flexibility
Delivered fully assembled for convenient setup and use
Integrated cabinet sizes fit seamlessly in various workspace layouts
Drawer configuration with 100% extension slides allows easy access to contents
Heavy duty framework supports a significant load capacity for all storage needs
Related links
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
