Bott 41002067.16V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-396
- Mfr. Part No.:
- 41002067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,178.23
(exc. VAT)
PHP173,799.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,178.23 |
*price indicative
- RS Stock No.:
- 663-396
- Mfr. Part No.:
- 41002067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002067.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002067.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench combines robust design with practical functionality, perfect for any workshop or storage area. This unit features a sturdy steel channel framework and a 40mm multiplex wood worktop, ensuring durability and ample workspace. With an integrated cabinet featuring three compartments, each measuring 650x650x600mm, it offers versatile storage options. The unit includes a drawer door cabinet with two reinforced doors and a pair of 150mm drawers that provide 100% extension slides with a remarkable load capacity of 75kg. Finished with a sleek powder coated surface in light grey, this storage solution not only meets your organisational needs but also enhances your workspace aesthetics.
Designed with an integrated cabinet featuring three well size storage compartments
Houses two drawers with a generous load capacity ideal for tools and supplies
Allows 100% extension for easy access to contents
Boasts a unique perfo door design for improved ventilation and accessibility
Delivered fully assembled saving time and effort during setup
Ideal for professional environments enhancing both functionality and organisation
Related links
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
