Bott 41002069.16V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-826
- Mfr. Part No.:
- 41002069.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,272.77
(exc. VAT)
PHP176,145.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,272.77 |
*price indicative
- RS Stock No.:
- 662-826
- Mfr. Part No.:
- 41002069.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002069.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002069.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench elegantly combines durability and functionality, ideal for various storage needs. Featuring a heavy duty steel channel framework with integrated storage units, this storage solution is designed to endure the rigours of daily use while maintaining a sleek appearance. With a spacious 40mm lino worktop and an efficient design that includes a cabinet with one drawer door and a half depth base shelf, it provides ample workspace and organisational capacity. Delivered fully assembled, the integrated cabinet dimensions make it perfect for utilising space effectively in workshops and work environments. Finished in a robust RAL 7035 light grey powder coat, it seamlessly complements any modern interior while ensuring long lasting performance.
Heavy duty steel construction ensures resilience and extended durability
Spacious 40mm lino worktop provides a practical surface for various tasks
Integrated cabinet features a half depth base shelf for additional storage options
Durable powder coating in light grey enhances aesthetic appeal and protects against wear
Perfo door type allows for enhanced airflow and is designed for accessibility
Delivered fully assembled saving time and effort in setup
Related links
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
