Bott 41002067.24V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-495
- Mfr. Part No.:
- 41002067.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,178.23
(exc. VAT)
PHP173,799.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,178.23 |
*price indicative
- RS Stock No.:
- 661-495
- Mfr. Part No.:
- 41002067.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002067.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002067.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench presents an exceptional blend of functionality and robust design, ideal for organising and enhancing workspace efficiency. Engineered from heavy duty sheet steel, this versatile unit incorporates a 40mm multiplex wood worktop, providing ample space for varied tasks. The integrated storage features a 1 drawer door cabinet and a shelf of half depth, ensuring optimal accessibility. With its enduring powder coated finish in light grey and crimson red, the cubio storage bench is not only built to last but also aesthetically pleasing, perfectly complementing any workshop or industrial environment.
Robust construction with heavy duty steel channel framework for long lasting durability
Designed with an integrated cabinet offering efficient storage solutions
Features a spacious multiplex wood worktop for a reliable work surface
Completed with two reinforced doors and a versatile drawer configuration for easy access
Available in a striking RAL 3004 crimson red and RAL 7035 light grey finish adding a pop of colour
Related links
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
