Bott 41002067.19V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-452
- Mfr. Part No.:
- 41002067.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,178.23
(exc. VAT)
PHP173,799.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,178.23 |
*price indicative
- RS Stock No.:
- 663-452
- Mfr. Part No.:
- 41002067.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002067.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002067.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a versatile design provides robust and efficient storage solutions for your workspace. Its heavy duty steel channel framework supports three integrated cabinet units and an expansive 40mm multiplex wood worktop, ensuring durability and functionality. Delivered fully assembled, this storage bench is designed to optimise space utilisation with a convenient half depth base shelf and reinforced doors. With a professional appearance in RAL 7016 anthracite grey and RAL 7035 light grey, it adds an aesthetic touch to any environment. Whether you need secure storage for tools or a sturdy work surface, this storage bench meets diverse needs effectively and stylishly.
Sturdy construction with sheet steel enhances durability and stability
Fully assembled and ready to use saving valuable setup time
Reinforced perfo panel lined doors provide added security and a professional finish
Available in two elegant colour options which ensuring compatibility with various décor
Features a half depth base shelf for efficient space management
Integrated cabinet sizes are designed to optimise storage capacity
Related links
- Bott 41002069.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002052.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002067.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002123.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002054.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
