Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- RS Stock No.:
- 877-776
- Mfr. Part No.:
- 2317504062
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP345.22
(exc. VAT)
PHP386.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 170 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP345.22 | - |
| 10 - 24 | PHP317.49 | 8% |
| 25 + | PHP286.88 | 16% |
*price indicative
- RS Stock No.:
- 877-776
- Mfr. Part No.:
- 2317504062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Wire-To-Board | |
| Product Type | Cable Assembly | |
| Connector Type B | Wire Board Receptacle | |
| Series | 231750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Wire-To-Board | ||
Product Type Cable Assembly | ||
Connector Type B Wire Board Receptacle | ||
Series 231750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly delivers reliable connectivity with dual-ended female connectors, tailored for precise applications in power and signal management, encapsulated in a robust design suitable for various environments.
Current rating of 4.0A ensures optimal performance under load
Flexibility with a maximum voltage of 500V AC (RMS)/DC
Constructed with phosphor bronze metal for superior durability
Benefits from tin plating for enhanced connectivity and longevity
Compact design featuring a 450.00mm cable length for versatile installation
Related links
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
