Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- RS Stock No.:
- 877-771
- Mfr. Part No.:
- 2317502022
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP730.56
(exc. VAT)
PHP818.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 34 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP730.56 | PHP146.112 | - |
| 5 - 9 | PHP672.39 | PHP134.478 | 7% |
| 10 + | PHP606.58 | PHP121.316 | 16% |
*price indicative
- RS Stock No.:
- 877-771
- Mfr. Part No.:
- 2317502022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Wire-To-Board | |
| Product Type | Cable Assembly | |
| Connector Type B | Wire Board Receptacle | |
| Series | 231750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Wire-To-Board | ||
Product Type Cable Assembly | ||
Connector Type B Wire Board Receptacle | ||
Series 231750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a CP-3.3 Female-to-Female connector designed for reliable wire-to-wire applications, ensuring optimal signal integrity in complex setups.
150.00mm length for versatile connections
Supports a maximum current of 5.0A and voltage of 500V AC/DC
Constructed with Durable black polybutylene terephthalate resin
Utilises crimp or compression termination for secure connections
Designed with tin plating for enhanced durability and conductivity
Features two loaded circuits for efficient power distribution
Related links
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Mini50 to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
