Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- RS Stock No.:
- 877-773
- Mfr. Part No.:
- 2317502062
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP544.21
(exc. VAT)
PHP609.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 84 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP544.21 | PHP272.105 | - |
| 10 - 24 | PHP501.25 | PHP250.625 | 7% |
| 25 + | PHP451.60 | PHP225.80 | 17% |
*price indicative
- RS Stock No.:
- 877-773
- Mfr. Part No.:
- 2317502062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Wire-To-Board | |
| Connector Type B | Wire Board Receptacle | |
| Series | 231750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 150mm | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Wire-To-Board | ||
Connector Type B Wire Board Receptacle | ||
Series 231750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 150mm | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly offers CP-3.3 Female-to-CP-3.3 connectivity, designed to facilitate seamless wire-to-wire connections in Compact applications. Its robust construction ensures durability in various electrical settings.
Max current rating of 4.0A for reliable performance
Supports a voltage of up to 500V AC/DC
Constructed from phosphor bronze with tin plating for enhanced conductivity
Includes six circuits for versatile connectivity options
Features a Compact length of 150.00mm for space-constrained installations
Black polybutylene terephthalate resin offers resilience and stability
Related links
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 6 Way Female Zero Hachi to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit 150 mm
- Molex 6 Way Female Zero Hachi to 6 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
