Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- RS Stock No.:
- 877-772
- Mfr. Part No.:
- 2317502042
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP325.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP413.20
(exc. VAT)
PHP462.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 85 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP413.20 | PHP206.60 | - |
| 10 - 24 | PHP380.68 | PHP190.34 | PHP325.20 |
| 25 + | PHP343.38 | PHP171.69 | PHP1,745.50 |
*price indicative
- RS Stock No.:
- 877-772
- Mfr. Part No.:
- 2317502042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Wire-To-Board | |
| Product Type | Cable Assembly | |
| Series | 231750 | |
| Connector Type B | Wire Board Receptacle | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Wire-To-Board | ||
Product Type Cable Assembly | ||
Series 231750 | ||
Connector Type B Wire Board Receptacle | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex off-the-shelf cable assembly offers a reliable connection with dual-ended connectors, featuring a Compact design and built for optimal performance across various applications.
Designed for wire-to-wire applications with a single row connector layout
Constructed with high-quality materials including phosphor bronze and polybutylene terephthalate
Rated for a maximum current of 4.5A and voltage up to 500V AC/DC
Compact 150.00mm length suitable for diverse installation scenarios
Black colour with a reliable tin plating for enhanced conductivity
Related links
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm
