Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- RS Stock No.:
- 877-774
- Mfr. Part No.:
- 2317504022
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP339.51
(exc. VAT)
PHP380.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 85 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP339.51 | PHP169.755 | - |
| 10 - 24 | PHP312.88 | PHP156.44 | 7% |
| 25 + | PHP282.45 | PHP141.225 | 16% |
*price indicative
- RS Stock No.:
- 877-774
- Mfr. Part No.:
- 2317504022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Wire-To-Board | |
| Product Type | Cable Assembly | |
| Connector Type B | Wire Board Receptacle | |
| Series | 231750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 450mm | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Wire-To-Board | ||
Product Type Cable Assembly | ||
Connector Type B Wire Board Receptacle | ||
Series 231750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 450mm | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is designed as a female-to-female connection for reliable wire-to-wire applications. This Durable assembly features a Compact structure suitable for various electronic configurations.
Maximum current rating of 5.0A ensures robust power handling
Voltage capacity up to 500V AC (RMS)/DC allows for versatile applications
450.00mm cable length provides flexibility in installation
Constructed with high-quality materials including polybutylene terephthalate (PBT) for enhanced durability
Equipped with crimp or compression termination Interface styles for secure connections
Related links
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 450 mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
