Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- RS Stock No.:
- 877-775
- Mfr. Part No.:
- 2317504042
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP508.67
(exc. VAT)
PHP569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP508.67 | PHP254.335 |
| 10 - 24 | PHP468.58 | PHP234.29 |
| 25 + | PHP422.77 | PHP211.385 |
*price indicative
- RS Stock No.:
- 877-775
- Mfr. Part No.:
- 2317504042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Wire-To-Board | |
| Product Type | Cable Assembly | |
| Connector Type B | Wire Board Receptacle | |
| Series | 231750 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 200mm | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Wire-To-Board | ||
Product Type Cable Assembly | ||
Connector Type B Wire Board Receptacle | ||
Series 231750 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 200mm | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a high-quality female-to-female connector designed for efficient wire-to-wire connections, delivering reliable performance in power and signal applications at a length of 450.00mm.
Current capacity of 4.5A per contact ensures safe operation
Maximum voltage rating of 500V AC/DC supports versatile applications
Constructed with Durable polybutylene terephthalate (PBT) for longevity
Tin plating promotes corrosion resistance in various environments
Utilises a 3.30mm pitch for optimal connector spacing
Related links
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Female Wire Board Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
