Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm
- RS Stock No.:
- 834-927
- Mfr. Part No.:
- 229086-2042
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,713.63
(exc. VAT)
PHP1,919.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,713.63 | PHP342.726 |
| 5 + | PHP1,576.94 | PHP315.388 |
*price indicative
- RS Stock No.:
- 834-927
- Mfr. Part No.:
- 229086-2042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Receptacle | |
| Series | 229086 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 150mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Receptacle | ||
Series 229086 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 150mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Discrete wire assembly features a robust construction and is designed for seamless integration in signal applications. With its dual-ended connectors, this assembly ensures reliable connections in various environments.
Current rating of 5.0A per contact for reliable performance
Designed for wire-to-board applications with optimal configuration
Connector features include female-to-female gender for compatibility
Compact 150.00mm cable length fits various setups
High-quality copper alloy for effective electrical conductivity
Gold plating enhances connection reliability and performance
Related links
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 500 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 150 mm
