Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
- RS Stock No.:
- 834-928
- Mfr. Part No.:
- 229086-2044
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP891.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP2,224.81
(exc. VAT)
PHP2,491.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP2,224.81 | PHP444.962 | - |
| 5 + | PHP2,046.51 | PHP409.302 | PHP891.50 |
*price indicative
- RS Stock No.:
- 834-928
- Mfr. Part No.:
- 229086-2044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Receptacle | |
| Series | 229086 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Receptacle | ||
Series 229086 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly is a reliable, off-the-shelf solution for signal connections, featuring a Compact design that facilitates efficient wire-to-board applications.
1.80mm pitch design ensures compatibility with various connectors
Supports a maximum current of 5.0A for robust performance
Constructed from Durable materials, including copper alloy for metal components
Available in a black resin finish, ensuring visibility in various applications
Compliant with EU RoHS standards, ensuring environmental safety
Related links
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 500 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
