Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,074.77

(exc. VAT)

PHP1,203.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP1,074.77PHP214.954-
5 - 9PHP988.40PHP197.688%
10 +PHP892.19PHP178.43816%

*price indicative

RS Stock No.:
834-922
Mfr. Part No.:
229086-2022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Receptacle

Connector Type B

Receptacle

Series

229086

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

150mm

Jacket Material

PVC

Voltage

250V

Standards/Approvals

REACH

COO (Country of Origin):
IN
The Molex Cable assembly is a versatile connector solution designed for efficient signal transmission across dual-ended connections. It features a Compact design for seamless integration into various applications.

1.80mm pitch ensures compatibility with specific connector types

Constructed from Durable materials for reliable performance

Black resin colour enhances aesthetic and functional attributes

Designed for dual-ended connectors, facilitating easy installation

Crimp or compression termination Interface style for versatile applications

Lightweight design with a net weight of 2.314g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy