Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,330.61

(exc. VAT)

PHP1,490.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP1,330.61PHP266.122
5 +PHP1,224.56PHP244.912

*price indicative

RS Stock No.:
834-923
Mfr. Part No.:
229086-2024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Receptacle

Product Type

Cable Assembly

Series

229086

Connector Type B

Receptacle

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

PVC

Cable Length

500mm

Voltage

250V

Standards/Approvals

REACH

COO (Country of Origin):
IN
The Molex Discrete wire assembly is designed for reliable signal transmission, featuring dual-ended connectors that facilitate seamless connections in various applications. This cable assembly is Ideal for those requiring Compact and efficient wiring solutions.

Offers a maximum current of 5.0A for optimal performance

Constructed with a cable length of 500.00mm for versatile installations

Features black resin for enhanced aesthetics and protection

Compliant with EU RoHS, ensuring adherence to environmental regulations

Utilises copper alloy for reliable metal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy