Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,262.86

(exc. VAT)

PHP1,414.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per Unit*
1 - 4PHP1,262.86PHP252.572
5 +PHP1,162.28PHP232.456

*price indicative

RS Stock No.:
834-934
Mfr. Part No.:
229087-2048
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Receptacle

Product Type

Cable Assembly

Series

229087

Connector Type B

Pigtail

Connector Gender A

Female

Number of Rows A

1

Number of Contacts A

4

Jacket Colour

Black

Jacket Material

PVC

Cable Length

150mm

Voltage

250V

Standards/Approvals

REACH

COO (Country of Origin):
IN
The Molex Cable assembly is a high-quality connectivity solution designed for robust signal transmission in various applications. Its Compact structure with 1.80mm pitch ensures efficient hardware integration while providing flexibility in installation.

Active status ensures reliable performance in demanding environments

Four circuits support efficient wire-to-board connections for versatile applications

The 150mm cable length accommodates various installation configurations without excess cable

Constructed from Durable black polyamide resin for enhanced resilience and longevity

Gold-plated connections provide excellent conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy