Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- RS Stock No.:
- 834-937
- Mfr. Part No.:
- 229087-2310
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP486.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,211.82
(exc. VAT)
PHP1,357.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,211.82 | PHP242.364 | - |
| 5 + | PHP1,114.57 | PHP222.914 | PHP486.25 |
*price indicative
- RS Stock No.:
- 834-937
- Mfr. Part No.:
- 229087-2310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Receptacle | |
| Product Type | Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 229087 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 3 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Receptacle | ||
Product Type Cable Assembly | ||
Connector Type B Pigtail | ||
Series 229087 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 3 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly offers a reliable connection for power and signal applications, featuring a 1.80mm pitch designed for versatility in circuit configurations and ensuring high-performance reliability across various environments.
Active component designed for power and signal cable assemblies
Single-ended connector configuration optimises installation simplicity
Durable construction with black polyamide resin for longevity
Current rating up to 5.0A ensures robust electrical performance
Utilises crimp or compression termination Interface style for secure connections
Related links
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
