Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- RS Stock No.:
- 834-933
- Mfr. Part No.:
- 229087-2038
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,048.28
(exc. VAT)
PHP1,174.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,048.28 | PHP209.656 | - |
| 5 - 9 | PHP963.93 | PHP192.786 | 8% |
| 10 + | PHP869.73 | PHP173.946 | 17% |
*price indicative
- RS Stock No.:
- 834-933
- Mfr. Part No.:
- 229087-2038
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Pigtail | |
| Series | 229087 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | PVC | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Pigtail | ||
Series 229087 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material PVC | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Pico EZmate HC-to-Pigtail Off-the-Shelf Cable Assembly is designed for efficient signal transmission in applications requiring a reliable connection within a Compact configuration.
Single-ended connector configuration for space-saving installation
1.80mm pitch allows compatibility with various components
3 loaded circuits support versatile signal applications
Black polyamide resin material ensures durability and resilience
Gold-plated mating and termination enhance conductivity and corrosion resistance
Compatible with UL 10368 wire type for reliable electrical performance
Related links
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 150 mm
