Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,468.81

(exc. VAT)

PHP1,645.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP1,468.81PHP293.762
5 +PHP1,351.70PHP270.34

*price indicative

RS Stock No.:
834-935
Mfr. Part No.:
229087-2058
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Receptacle

Product Type

Cable Assembly

Connector Type B

Pigtail

Series

229087

Connector Gender A

Female

Number of Rows A

1

Number of Contacts A

5

Jacket Colour

Black

Jacket Material

PVC

Cable Length

150mm

Voltage

250V

Standards/Approvals

REACH

COO (Country of Origin):
IN
The Molex Pico EZmate HC-to-Pigtail Off-the-Shelf Cable Assembly is designed for efficient signal transmission in Compact spaces, offering a streamlined connection solution with a length of 150.00mm and a single-row configuration.

Current rating of 5.0A per contact ensures reliable power delivery

Constructed with a black polyamide resin for durability and strength

Utilises copper alloy with gold plating for excellent conductivity

Single-ended connector design simplifies installation and use

Compatible with UL 10368 wire type, providing assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy