Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- RS Stock No.:
- 834-939
- Mfr. Part No.:
- 229087-2510
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,742.36
(exc. VAT)
PHP1,951.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,742.36 | PHP348.472 |
| 5 + | PHP1,603.45 | PHP320.69 |
*price indicative
- RS Stock No.:
- 834-939
- Mfr. Part No.:
- 229087-2510
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Pigtail | |
| Series | 229087 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Pigtail | ||
Series 229087 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Pico EZmate HC-to-Pigtail Off-the-Shelf cable assembly is designed for efficient signal transmission. This versatile assembly features a single row configuration and is Ideal for connecting various electronic components.
1.80mm pitch enables Compact connectivity
Maximum voltage rating of 250V AC/DC ensures reliable operation
5 circuits provide maximum flexibility for wiring
Black resin material delivers durability and style
Compatible with Pico-EZmate HC single row PCB headers
Related links
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
