Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- RS Stock No.:
- 834-936
- Mfr. Part No.:
- 229087-2210
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP372.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP927.03
(exc. VAT)
PHP1,038.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP927.03 | PHP185.406 | - |
| 5 - 9 | PHP852.60 | PHP170.52 | PHP372.15 |
| 10 + | PHP769.41 | PHP153.882 | PHP1,576.20 |
*price indicative
- RS Stock No.:
- 834-936
- Mfr. Part No.:
- 229087-2210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Pigtail | |
| Series | 229087 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Pigtail | ||
Series 229087 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Discrete wire assembly is designed for reliable signal transmission in Compact applications, featuring a single-ended connector with a 1.80mm pitch, ensuring compatibility and ease of integration with various systems.
Active status indicates readiness for deployment
Compliant with EU RoHS standards, ensuring environmentally conscious production
Constructed with a Durable polyamide resin for enhanced longevity
Features gold plating for optimal electrical connectivity and corrosion resistance
Female-pigtail connector configuration simplifies connectivity for users
Designed specifically for wire-to-board applications to enhance versatility
Related links
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Pigtail Cable Assembly, 300 mm
