Molex 2 Way Female Wire-To-Board to 2 Way Pigtail Cable Assembly, 300 mm

N
Get a bulk buy discount

Add 5 more to save PHP290.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP722.11

(exc. VAT)

PHP808.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP722.11PHP144.422-
5 - 9PHP663.93PHP132.786PHP290.90
10 +PHP599.06PHP119.812PHP1,230.50

*price indicative

RS Stock No.:
877-777
Mfr. Part No.:
2317513022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Wire-To-Board

Product Type

Cable Assembly

Connector Type B

Pigtail

Series

231751

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polybutylene Terephthalate

Voltage

500V ac

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex cable assembly is a high-quality solution designed for reliable power and signal connections in various applications. Its robust construction ensures optimal performance for both industrial and commercial usage.

Current capacity of 5.0A per contact ensuring safe power transmission

Rated for maximum voltage of 500V AC/DC, allowing versatile usage

300.00mm cable length providing flexibility in installations

Constructed from Durable phosphor bronze and PBT material for longevity

Black resin finish adds an aesthetic touch while providing insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy